1404174 | Phoenix Contact
TPE data cable, Cat 5, VARAN, 2-wire, 0.25 mm², AWG 24, black, 1404174
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
689.0576 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable reel, 1404174, Phoenix Contact
By the meter, Cable reel, VARAN CAT5 (100 Mbps), Shielded, SANTOPRENE halogen-free/TPE halogen-free, Black RAL 9005, 6-wire (1x2xAWG22/19 + 1x4xAWG24/19), Color single wire: brown, blue, white/orange, white/green, green, orange, Cable length: 100 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.25 mm² | |
| AWG cross-section | AWG 24 | |
| Outer diameter | 7.8 mm | |
| Bussystem | VARAN | |
| Category | Cat 5 | |
| Colour | black | |
| Material | TPE | |
| Cable material | copper, bright | |
| Core insulation material | PP | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -20 °C to 80 °C | |
| Temperature range (active) | 0 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |