1404041 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 3 m, PP-EPDM, gray, 4 A, 1404041

Order No.: 61P7265
EAN: 4046356677806
MPN:
1404041
SAC-5P-M12MS/3,0-600 HD
Series: SAC-5P
1404041 Phoenix Contact Sensor-Actuator Cables Image 1
1404041 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.3335 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
29.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.3335 €

Sensor/actuator cable, 1404041, Phoenix Contact

Sensor/actuator cable, 5-position, PP-EPDM halogen-free, Gray RAL 7035, Plug straight M12, Coding: A, on free cable end, Cable length: 3 m, Hygienic design, with high-grade steel knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Stainless steel type 1.4404 used to provide corrosion protection for all exposed metal parts
  • Contamination can be detected quickly – thanks to the light color
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 3 m
Colour gray
Material PP-EPDM
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes