1404007 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 3 m, PP-EPDM, gray, 4 A, 1404007
Unit Price (€ / pc.)
21.9198 € *
Available in 10 days: 8 pcs. - if ordered today
Sensor/actuator cable, 1404007, Phoenix Contact
Sensor/actuator cable, 4-position, PP-EPDM, Gray RAL 7035, Plug angled M12, Coding: A, on free cable end, Cable length: 3 m, Hygienic design, with plastic knurl
Features
- Easy and safe: 100% electrically tested plug-in components
- Contamination can be detected quickly – thanks to the light color
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (1) | M12-cable plug, angled | |
Connection (2) | open end | |
Pin number | 4 pole | |
Cable length | 3 m | |
Colour | gray | |
Material | PP-EPDM | |
Degree of protection (IP) | IP65/IP67/IP68 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444290 |
Country of origin | PL |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |