1403981 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 1.5 m, PP-EPDM, gray, 4 A, 1403981

Order No.: 61P6565
EAN: 4046356677363
MPN:
1403981
SAC-4P-M12MS/1,5-600 SH HD
Series: SAC-4P
1403981 Phoenix Contact Sensor-Actuator Cables Image 1
1403981 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.3291 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
40.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
40.3291 €

Sensor/actuator cable, 1403981, Phoenix Contact

Sensor/actuator cable, 4-position, PP-EPDM halogen-free, Gray RAL 7035, Shielded, Plug straight M12, Coding: A, on free cable end, Cable length: 1.5 m, Hygienic design, with high-grade steel knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Stainless steel type 1.4404 used to provide corrosion protection for all exposed metal parts
  • Contamination can be detected quickly – thanks to the light color
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 1.5 m
Colour gray
Material PP-EPDM
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™)