1400505 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 5 m, PVC, black, 4 A, 1400505

Order No.: 61P5321
EAN: 4046356498999
MPN:
1400505
SAC-3P- 5,0-PVC/M12FS
Series: SAC-3P
1400505 Phoenix Contact Sensor-Actuator Cables Image 1
1400505 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.6699 € *
Available in 5 Days: 11 pcs. - if ordered today
Total Price:
21.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.6699 €

Sensor/actuator cable, 1400505, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Free cable end, on socket straight, M12, Coding: A, Cable length: 5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes