1201594 | Phoenix Contact
Angled bracket, with angle of inclination 30°, H 46 mm, for DIN rail, 1201594
Unit Price (€ / pc.)
2.3205 € *
Available in 5 Days: 477 pcs. - if ordered today
Angled bracket BG/SHA
Angled bracket with screw M6, stop to the mounting rail, mounting of the mounting rails at an angle of inclination of 30°, Height: 46 mm
The technical characteristics of 1201594 from Phoenix Contact at a glance
- Material : Steel
- Mounting type : screws
- Mounting rail adapter design : Hanger
- Article description : BG/SHA
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | angled bracket | |
Version | with angle of inclination 30°, H 46 mm | |
Suitable for | DIN rail |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |