1200107 | Phoenix Contact
Insulated wire end ferrule, 1.5 mm², 14 mm/8 mm long, DIN 46228/4, black, 1200107
Unit Price (€ / pc.)
0.0440 € *
Available in 10 days: 109,500 pcs. - if ordered today
Ferrule, 1200107, Phoenix Contact
Taped ferrule, 1.5 mm², sleeve length 8 mm, with plastic collar, according to DIN 46228-4, black, for processing with the CRIMPFOX 4 IN 1, 10 strips each with 50 sleeves per strip.
Technical specifications
Filter | Property | Value |
---|---|---|
Cable cross-section | 1.5 mm² | |
Isolated | Yes | |
Colour | black | |
Length | 14 mm | |
Pin lenght | 8 mm | |
Standard number | DIN 46228/4 | |
Contact material | copper | |
Material Insulation | polypropylene | |
max. operating temperature | 105 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |