1081234 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 5 pole, 1 m, PUR, black, 4 A, 1081234

Order No.: 61P7093
EAN: 4055626809168
MPN:
1081234
SAC-5P-M12MR/ 1,0-PUR/M12FR
Series: SAC-5P
1081234 Phoenix Contact Sensor-Actuator Cables Image 1
1081234 Phoenix Contact Sensor-Actuator Cables Image 2
1081234 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.6592 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
18.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.6592 €

Sensor/actuator cable, 1081234, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Plug angled M12, Coding: A, on socket angled, M12, Coding: A, Cable length: 1 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) M12-cable socket, angled
Pin number 5 pole
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes