1050280 | Phoenix Contact
Surge protection plug, 230 VAC, 1050280
Unit Price (€ / pc.)
65.1287 € *
Standard delivery time from the manufacturer is: 12 Weeks
Surge protection plug, 1050280, Phoenix Contact
Surge protection plug type 2 with series connection consisting of a varistor and gas-filled spark gap for VAL-MS base element, thermal monitoring, visual fault warning. Version: 350 V AC with increased lightning current discharge capacity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection plug | |
| Voltage | 230 VAC | |
| Connection | pluggable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |