5-204 | Bernstein

Nadelfeile, 140 mm, halbrund

Order No.: 02L6326
EAN: 4250838506229
MPN:
5-204
5-204 Bernstein Files and Sharpeners
Image may differ
Unit Price (€ / pc.)
4.2126 € *
Available: 2 pcs.
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.7128 €
100 pcs.
3.2606 €
250 pcs.
3.1297 €
1000 pcs.
2.9274 €
*incl. VAT plus shipping costs
Subject to prior sale

Needle file, 5-204, Bernstein

Features

  • 24 strokes on 1 cm
  • Fine mechanic files in high quality execution
  • 100% Made in Germany
  • Total length 140 mm
Technical specifications
Filter Property Value
Version needle file
File shape semicircular
Abrasive Material special steel
Chop cut 24
Length 140 mm
Logistics
Property Value
Customs tariff number 82031000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes