IRF510PBF | Vishay
Vishay N channel power MOSFET, 100 V, 5.6 A, TO-220, IRF510PBF
Unit Price (€ / pc.)
0.4165 € *
Available in 5 Days: 2,850 pcs. - if ordered today
MOSFET NFET s, series IRF../UF.
Technical attributes (type, polarity, voltage (VDS), resistance (RDS), current (ID), power, package, manufacturer): IRF510, N, 100 V, 540 mohm, 5.6 A, 43 W, TO220
Technical specifications
Filter | Property | Value |
---|---|---|
max. Voltage | 100 V | |
Enclosure | TO-220 | |
drain-source on resistance RDS (on) max @VGS=10V | 540 mΩ | |
Power loss | 43 W | |
Assembly | THT | |
Version | N channel | |
Gate Charge Qg @10V (nC) | 8.3x10<sup>-9</sup> C | |
Max. current | 5.6 A | |
min. operating temperature | -55 °C | |
max. operating temperature | 175 °C |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Bar with 50 pieces |
Customs tariff number | 85412900 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |