66.9327-24 | Stäubli Electrical Connectors

4 mm plug, screw connection, 1.0 mm², CAT II, yellow, 66.9327-24

Order No.: 86F9238
EAN: 842640116143
MPN:
66.9327-24
XZGL-410 GELB
66.9327-24 Stäubli Electrical Connectors Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3546 € *
Available in 7 Days: 95 pcs. - if ordered today
Total Price:
6.35 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3546 €
25 pcs.
5.5811 €
100 pcs.
4.8909 €
500 pcs.
4.7124 €
1000 pcs.
4.4030 €
*incl. VAT plus shipping costs
Subject to prior sale

4 mm Plug, 66.9327-24, Stäubli Electrical Connectors

Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With retractable sleeve to prevent accidental touching. Screw connection.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour yellow
Connection screw connection
contact surface nickel-plated
Cable cross-section 1.0 mm²
max. Cable diameter 3.9 mm
Rated Voltage 600 V
Rated current 19 A
Rated category CAT II
Touch safe Yes
Stackable Yes
Length 59 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No