66.9327-21 | Stäubli Electrical Connectors

4 mm plug, screw connection, 1.0 mm², CAT II, black, 66.9327-21

Order No.: 86F8003
EAN: 842640116112
MPN:
66.9327-21
XZGL-410 SCHWARZ
66.9327-21 Stäubli Electrical Connectors Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
6.3546 € *
Available: 116 pcs.
Available in 10 days: 185 pcs. - if ordered today
Total Price:
6.35 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3546 €
25 pcs.
5.5811 €
100 pcs.
4.8909 €
500 pcs.
4.7124 €
1000 pcs.
4.4030 €
*incl. VAT plus shipping costs
Subject to prior sale

4 mm Plug, 66.9327-21, Stäubli Electrical Connectors

Stackable, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With retractable sleeve to prevent accidental touching. Screw connection.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour black
Connection screw connection
contact surface nickel-plated
Cable cross-section 1.0 mm²
max. Cable diameter 3.9 mm
Rated Voltage 600 V
Rated current 19 A
Rated category CAT II
Touch safe Yes
Stackable Yes
Length 59 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes