PXMBNI12RPF05BPCM16 | BULGIN

Panel socket, M12, 5 pole, solder pins, screw locking, straight, PXMBNI12RPF05BPCM16

Order No.: 41F3549
EAN: 4099889688726
MPN:
PXMBNI12RPF05BPCM16
PXMBNI12RPF05BPCM16 BULGIN Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.1355 € *
Available in 12 Days: 100 pcs. - if ordered today
Total Price:
48.14 € *
Price list
Quantity
Price per unit*
1 pcs.
48.1355 €
5 pcs.
45.6484 €
10 pcs.
42.7091 €
25 pcs.
38.9368 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, PXMBNI12RPF05BPCM16, BULGIN

The PXMBNI12RPF05BPCM16 is a circular connector that is rugged, easy to use and extremely reliable solution for sensor/actuator connectivity in industrial automation and control applications.

Features

  • Field installable connector
  • B-coded
  • High degree of environmental protection - IP67 rated

Applications

  • Process control
  • Industrial machinery
  • Factory automation
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Additional parts equipped
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes