PXMBNI12RPF12APCPG9 | BULGIN

Panel socket, M12, 12 pole, solder pins, screw locking, straight, PXMBNI12RPF12APCPG9

Order No.: 41F3541
EAN: 4099889688641
MPN:
PXMBNI12RPF12APCPG9
PXMBNI12RPF12APCPG9 BULGIN Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
53.1692 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
53.17 € *
Price list
Quantity
Price per unit*
1 pcs.
53.1692 €
5 pcs.
51.0391 €
10 pcs.
48.4925 €
25 pcs.
46.0649 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, PXMBNI12RPF12APCPG9, BULGIN

The PXMBNI12RPF12APCPG9 is a circular connector that is rugged, easy to use and extremely reliable solution for sensor/actuator connectivity in industrial automation and control applications.

Features

  • Field installable connector
  • A-coded
  • High degree of environmental protection - IP67 rated

Applications

  • Process control
  • Industrial machinery
  • Factory automation
Technical specifications
Filter Property Value
Product type panel socket
Pin number 12 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Additional parts equipped
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes