1411250 | Phoenix Contact
Counter nut, M25, 30 mm, silver, 1411250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8536 € *
Available in 5 Days: 161 pcs. - if ordered today
Total Price:
8.85 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8536 €
10 pcs.
8.1396 €
50 pcs.
7.4137 €
100 pcs.
6.6640 €
*incl. VAT plus shipping costs
Subject to prior sale
Counter nut, 1411250, Phoenix Contact
Counter nut, Material: Stainless steel 1.4305, for threads M2x1.5, Color: silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M25 | |
| spanner size | 30 mm | |
| Length | 3.5 mm | |
| Material | stainless steel | |
| Colour | silver | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 220 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181639 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |