1411243 | Phoenix Contact
Counter nut, M25, 30 mm, silver, 1411243
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0353 €
50 pcs.
0.9282 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Counter nut, 1411243, Phoenix Contact
Counter nut, Material: Brass, Nickel-plated, for threads M25x1.5, Color: silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M25 | |
| spanner size | 30 mm | |
| Length | 3.5 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 220 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |