1411234 | Phoenix Contact
Counter nut, 3/4NPT, 33 mm, silver gray, 1411234
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Available in 5 Days: 675 pcs. - if ordered today
Counter nut, 1411234, Phoenix Contact
Counter nut, Material: PA, for threads 3/4 NPT, Color: silver-gray RAL 7001.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | 3/4NPT | |
| spanner size | 33 mm | |
| Length | 5 mm | |
| Material | PA | |
| Colour | silver gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |