1.65.124.321/1403 | RAFI

Light attachment, illuminable, waistband round, yellow, front ring black, mounting Ø 16.2 mm, 1.65.124.321/1403

Order No.: 12G6764
EAN: 4099889247619
MPN:
1.65.124.321/1403
Series: RAFIX 16
1.65.124.321/1403 RAFI Actuators, Signal Elements and Front Elements
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
9.0559 € *
Available: 8 pcs.
Total Price:
9.06 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0559 €
5 pcs.
8.6037 €
10 pcs.
8.1872 €
20 pcs.
7.6874 €
50 pcs.
7.2471 €
*incl. VAT plus shipping costs
Subject to prior sale

Lamp attachments with flush lens and round collar for signal lamps series RAFIX 16

type: 1.65.124.321/1403

Suitable for actuators of design 2, slightly chamfered bezel, lens Color yellow.

panel-mount diameter: 16.2 mm to IEC 60947, suitable for use as custom switching combination which consists of the contact element (latching or momentary action, depending on the type, with or without lamp socket) and the actuating element (rotary switch or pushbutton application). The contact element device is mounted to the actuator by means of snap-on mechanism. The contact blocks are equipped with 2.8 x 0.8 mm tab terminals which can be connected individually by means of soldering or wiring, or by means of group connector. The terminals of the contact blocks and the lamp sockets can be covered using a separately available safety housing to VBG 4. Rated voltage: 250 V, Rated current: 6.0 A (4.0 A), actuating travel: approx. 3.0 mm. Degree of protection: IP 65 at the switchboard front. The lamp attachments matching the design only have a signal function and can be combined with an also separately available lamp socket to form signal lamps. Lighting options: lamp socket Wedge-base W 2 x 4.6 d, max. 60 V, 1.2 W, for glow lamp, single-chip LED or multi-chip LED.

Technical specifications
Filter Property Value
Product type light attachment
Type of mounting threaded ring
Installation diameter 16.2 mm
Installation depth 44.7 mm
Protection class IP65
Front ring colour black
can be illuminated Yes
Collar shape of the front frame round
Actuator colour yellow
Installation height 7.15 mm
Logistics
Property Value
Country of origin HU
Customs tariff number 85318070
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes