QS81XXG24 | APEM
Signal light, 24 V (DC), green, 0.06 cd, Mounting Ø 8 mm, LED number: 1, QS81XXG24
Unit Price (€ / pc.)
3.1773 € *
Available: 127 pcs.
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.9036 €
25 pcs.
2.7370 €
50 pcs.
2.5823 €
100 pcs.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale
LED-Signal lamp, QS81XXG24, APEM
The QS81XXG24 LED Indicator, with its part number QS81XXG24, is a versatile and reliable option for all your indicator needs. It features an 8 mm mounting hole, making installation a breeze. The solder lug faston terminals ensure a secure and convenient connection. With its fixed green light illumination, it provides clear and visible indication. Operating at a voltage of 24 VDC, it delivers consistent and efficient performance.
Technical specifications
Filter | Property | Value |
---|---|---|
Connection | solder connection | |
Farbe der Beleuchtung | green | |
Number of LEDs | 1 | |
Luminous intensity | 0.06 cd | |
Rated voltage (DC) | 24 V | |
Assembly | snap-in | |
Rated current | 20 mA | |
Installation diameter | 8 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | GB |
Customs tariff number | 85414100 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |