QS121XXY24 | APEM
Signal light, 24 V (DC), yellow, 0.05 cd, Mounting Ø 12 mm, LED number: 1, QS121XXY24
LED-Signal lamp, QS121XXY24, APEM
The QS121XXY24 LED Indicator is a versatile and reliable device that is designed to provide clear and visible indications. With a mounting hole diameter of 12mm, it can easily be installed in various applications. The solder lug faston terminals ensure a secure and stable connection. This LED indicator features a fixed light illumination type, providing a steady and constant light output. The bright yellow LED color adds visual appeal and enhances visibility. With a voltage rating of 24 VDC, it is suitable for a wide range of industrial and commercial applications.
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Installation diameter | 12 mm | |
| Farbe der Beleuchtung | yellow | |
| Luminous intensity | 0.05 cd | |
| Assembly | snap-in | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | GB |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |