QS101XXB24 | APEM
Signal light, 24 V (DC), blue, 1.6 cd, Mounting Ø 10 mm, LED number: 1, QS101XXB24
NCNR (non cancelable / non returnable)
LED-Signal lamp, QS101XXB24, APEM
The QS101XXB24 LED Indicator is a versatile and reliable product designed to meet your illumination needs. With a 10 mm Mounting Hole, it is easy to install in various applications. The solder lug faston Terminals ensure secure and efficient connections. Featuring a Fixed Light Type Of Illumination, it provides consistent and steady illumination. The blue Led Color adds a stylish and modern touch to any project. With a Voltage of 24 VDC, it offers efficient power consumption while delivering bright and vibrant illumination.
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Installation diameter | 10 mm | |
| Farbe der Beleuchtung | blue | |
| Luminous intensity | 1.6 cd | |
| Assembly | snap-in | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85414100 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |