Q8F1CXXB24E | APEM
Signal light, 24 V (DC), blue, 50 mcd, Mounting Ø 8 mm, pitch 1.25 mm, LED number: 1, Q8F1CXXB24E
LED-Signal lamp, Q8F1CXXB24E, APEM
The Q8F1CXXB24E LED Indicator is a versatile and reliable lighting solution for various applications. With an 8mm mounting hole, it can be easily installed in any compatible panel or device. The flush bezel style gives it a sleek and seamless look, blending seamlessly with its surroundings. The solder lug fastons terminals ensure secure and stable connections. Its bright chrome bezel finish adds a touch of sophistication to any design. The fixed light illumination provides a steady and constant glow. The blue LED color adds a vibrant and eye-catching element. With a voltage rating of 24VDC, it is compatible with most power sources. Its IP67 sealing ensures protection against dust and water, making it suitable for both indoor and outdoor use.
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection/2.8 mm | |
| Diode Diameter | 5 mm | |
| Installation diameter | 8 mm | |
| Farbe der Beleuchtung | blue | |
| Luminous intensity | 0.05 cd | |
| Assembly | PCB mounting | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Grid | 1.25 mm | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85414100 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |