Q19P1CXXB24E | APEM
LED signal light, 24 V (DC), blue, 540 mcd, Mounting Ø 19 mm, pitch 1.25 mm, LED number: 1
Unit Price (€ / pc.)
10.2697 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.27 € *
Price list
Quantity
Price per unit*
100 pcs.
10.2697 €
500 pcs.
9.5795 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED-Signal lamp, Q19P1CXXB24E, APEM
LED indicators with the mounting diameter of 19mm. Integrated Ø 10mm LED, 2VDC to 220VAC, with metal socket and options for flashing, permanent or RGB illumination.
Features
- Various connection options (solder lugs, plug connections, solder pins and cable outlets),
- Frame shape (protruding)
- Surfaces (chrome, chrome matt and chrome black).
- Also available in Super-Bright
Technical specifications
Connection | solder connection/2.8 mm | |
Number of LEDs | 1 | |
Diode Diameter | 10 mm | |
Installation diameter | 19 mm | |
Farbe der Beleuchtung | blue | |
Luminous intensity | 0.54 cd | |
Assembly | PCB mounting | |
Rated voltage (DC) | 24 V | |
Rated current | 20 mA | |
Grid | 1.25 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |