Q12P1CXXY24E | APEM
Signal light, 24 V (DC), yellow, 50 mcd, Mounting Ø 12 mm, pitch 2.54 mm, LED number: 1, Q12P1CXXY24E
LED-Signal lamp, Q12P1CXXY24E, APEM
The Q12P1CXXY24E LED Indicator is a versatile and high-quality product designed to meet your needs. With a 12 mm mounting hole, it can easily fit into various applications. The prominent bezel style adds a touch of sophistication to your devices. The solder lug fastons 28 x 08 terminals ensure a reliable connection. The bright chrome bezel finish enhances the overall aesthetics. Featuring fixed light illumination, this indicator provides a steady and clear indication. The yellow LED color adds vibrancy to your displays. Operating at 24 VDC, it offers efficient and reliable performance. With an IP67 sealing, it is resistant to dust and water, ensuring durability in challenging environments.
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection/2.8 mm | |
| Diode Diameter | 8 mm | |
| Installation diameter | 12 mm | |
| Farbe der Beleuchtung | yellow | |
| Luminous intensity | 0.05 cd | |
| Assembly | PCB mounting | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | GB |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |