Q12P1CXXG24E | APEM
Signal light, 24 V (DC), green, 60 mcd, Mounting Ø 12 mm, pitch 2.54 mm, LED number: 1, Q12P1CXXG24E
LED-Signal lamp, Q12P1CXXG24E, APEM
The Q12P1CXXG24E LED Indicator is a highly reliable and versatile product that is perfect for a wide range of applications. With its 12 mm Mounting Hole, it can easily be installed in various settings. The Prominent Bezel Style adds a touch of elegance to any device or equipment it is used with. The Solder Lug Fastons 28 x 08 Terminals ensure a secure and efficient connection. The Bright Chrome Bezel Finish gives it a sleek and polished look. The Fixed LightKK Type Of Illumination provides a steady and consistent light source. The Green LED Color is vibrant and eye-catching. With a Voltage of 24 VDC, it is compatible with most power sources. And with its IP67 Sealing, it is protected against dust and water, making it suitable for both indoor and outdoor use.
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection/2.8 mm | |
| Diode Diameter | 8 mm | |
| Installation diameter | 12 mm | |
| Farbe der Beleuchtung | green | |
| Luminous intensity | 0.06 cd | |
| Assembly | central Mounting | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Grid | 2.54 mm | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85414100 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |