3073018 | Phoenix Contact
Knife disconnect terminal for connection terminal, 3073018
Unit Price (€ / pc.)
4.6767 € *
Available in 10 days: 150 pcs. - if ordered today
Knife-disconnect terminal block, 3073018, Phoenix Contact
Knife-disconnect terminal block, Nominal voltage: 500 V, Nominal current: 20 A, Connection method: screw connection, Rated cross section: 4 mm², Cross section: 0.14-6 mm², Mounting: NS 35/7,5, NS 35/15, Color: blue
Features
- Double bridge shaft enables individual potential distribution and supply
- Compact design and high current carrying capacity of 20 A
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | knife disconnect terminal | |
Suitable for | connection terminal |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85369010 |
Country of origin | PL |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |