3035014 | Phoenix Contact
Knife disconnect terminal for connection terminal, 3035014
Unit Price (€ / pc.)
3.7723 € *
Available in 5 Days: 1,050 pcs. - if ordered today
Knife-disconnect terminal block, 3035014, Phoenix Contact
Knife-disconnect terminal block, Nominal voltage: 400 V, Nominal current: 20 A, 1 level, Connection method: Spring-cage connection, Rated cross section: 2.5 mm², Cross section: 0.08-4 mm², Mounting: NS 35/7,5, NS 35/15, Color: orange
Features
- Three and four-conductor terminal blocks can be used for multi-conductor connections
- User-friendly wiring thanks to front connection
- Consistent and can be double bridged for all tasks in time-saving potential supply and distribution
- Compact knife disconnect terminal block with a current carrying capacity of 20 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | knife disconnect terminal | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |