C245911 | JBC
Soldering tip, chisel shaped, (L x W) 10 x 3.2 mm, C245911
Unit Price (€ / pc.)
34.4267 € *
Available: 18 pcs.
Total Price:
34.43 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4267 €
5 pcs.
32.3561 €
15 pcs.
31.1304 €
50 pcs.
29.7381 €
150 pcs.
28.5005 €
*incl. VAT plus shipping costs
Subject to prior sale
Chisel cartridge, C245911, JBC
The screwdriver shaped cartridge with a wide tinned area.
It is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | T245 | |
| Length | 10 mm | |
| Width | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |