C210003 | JBC
Soldering tip, conical, Ø 0.6 mm, C210003
Unit Price (€ / pc.)
43.5302 € *
Available: 5 pcs.
Total Price:
43.53 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5302 €
5 pcs.
40.9122 €
15 pcs.
39.3414 €
*incl. VAT plus shipping costs
Subject to prior sale
Conical cartridge, C210003, JBC
The cartridge is appropriate for precision soldering jobs with medium power requirements.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | T210-A, T210-NA | |
| diameter | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |