C210001 | JBC
Soldering tip, conical, Ø 0.3 mm, (L) 4.6 mm, C210001
Unit Price (€ / pc.)
43.8991 € *
Standard delivery time from the manufacturer is: 1 Week
Conical cartridge, C210001, JBC
The cartridge is appropriate for precision soldering jobs with medium power requirements.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | T210-A, T210-NA | |
| diameter | 0.3 mm | |
| Length | 4.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |