EEHZA1H220P | Panasonic

Hybrid capacitor, SMD, 22 µF, 50 V, ±20 %, EEHZA1H220P

Order No.: 10D4395
EAN: 4099879882660
MPN:
EEHZA1H220P
Series: EEHZA
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 990 pcs.
Leadtime: On Request **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1067 €
50 pcs.
0.9758 €
250 pcs.
0.8449 €
1000 pcs.
0.7378 €
2000 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hybrid capacitor, EEHZA1H220P, Panasonic

Surface Mount Type

Features

  • Endurance: 10000 h at 105 °C
  • Low ESR and high ripple current (70 % over, Lower ESR than current V-FP)
  • High voltage (to 80 V.DC)
  • Equivalent to conductive polymer type aluminum electrolytic capacitor (There are little characteristics change by temperature and frequency)
  • Vibration-proof product is available upon request
  • AEC-Q200 compliant
  • RoHS compliant
Technical specifications
Design SMD
diameter 6.3 mm
ESR (Equivalent Series Resistance) 80 mΩ
Capacity 22 µF
Length 5.8 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Ripple current 1.1 A
Tolerance ±20 %
Logistics
Country of origin JP
Customs tariff number 85322200
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Rated voltage (DC)
Capacity
Ripple current
Design
Length
Tolerance
min. operating temperature
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Rated voltage (DC)
Capacity
Ripple current
Design
Length
Tolerance
min. operating temperature
max. operating temperature
Hybrid capacitor, SMD, 47 µF, 35 V, ±20 %, EEHZA1V470P
Order No.:
 10D4408
Manufacturer:
 Panasonic
Manufacturer SKU:
 EEHZA1V470P
Available: 253 pcs. Leadtime: On Request **
Total Price: 7.62 € *
10 pcs.
0.7616 €
50 pcs.
0.6664 €
6.3 mm
35 V
47 µF
1.3 A
SMD
5.8 mm
±20 %
-55 °C
125 °C
Hybrid capacitor, SMD, 10 µF, 50 V, ±20 %, EEHZA1H100R
Order No.:
 10D4393
Manufacturer:
 Panasonic
Manufacturer SKU:
 EEHZA1H100R
Available: 930 pcs. Leadtime: 20 Weeks **
Total Price: 1.20 € *
1 pcs.
1.2019 €
10 pcs.
0.7497 €
50 pcs.
0.6664 €
5 mm
50 V
10 µF
750 mA
SMD
5.8 mm
±20 %
-55 °C
125 °C
Hybrid capacitor, SMD, 22 µF, 50 V, ±20 %, EEHZA1H220P
Order No.:
 10D4395
Manufacturer:
 Panasonic
Manufacturer SKU:
 EEHZA1H220P
Available: 990 pcs. Leadtime: On Request **
Total Price: 11.07 € *
10 pcs.
1.1067 €
50 pcs.
0.9758 €
250 pcs.
0.8449 €
1000 pcs.
0.7378 €
2000 pcs.
0.6902 €
6.3 mm
50 V
22 µF
1.1 A
SMD
5.8 mm
±20 %
-55 °C
125 °C