1419566 | Phoenix Contact
Housing gland, M12, IP67, green, 1419566
Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 5 Weeks
Fixing sleeve, 1419566, Phoenix Contact
Fixing sleeve for M12 housing screw connection with tolerance-compensating function, for SMD solderable M12 socket contact inserts.
Features
- Tolerance-compensating function between PCB and housing
- Prevents force being applied to soldering spots
- Easy integration thanks to tool-free mounting
- Optional port sealing without protective cap
Technical specifications
Filter | Property | Value |
---|---|---|
max. operating temperature | 85 °C | |
Colour | green | |
Degree of protection (IP) | IP67 | |
Product type | housing gland | |
Material | PA | |
min. operating temperature | -25 °C | |
Length | 12.9 mm | |
Thread size | M12 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |