323-20080 | HellermannTyton
Heatshrink tubing, 4:1, (9.5/4.8 mm), PE, crosslinked, black, 323-20080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1983 € *
Available: 18 pcs.
Total Price:
10.20 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1983 €
5 pcs.
9.3058 €
10 pcs.
8.6037 €
25 pcs.
8.0563 €
50 pcs.
7.6160 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 4:1 | |
| Inner diameter before shrinkage | 9.5 mm | |
| Inner diameter after shrinkage | 4.8 mm | |
| Length | 1 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 110 °C | |
| contains glue inside | No | |
| Wall thickness | 1.8 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CN |
| Original Packaging | Bag with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |