170-42000 | HellermannTyton
Plastic braided sleeve, inner Ø 20 mm, range 15-23 mm, black, halogen free, -60 to 150 °C, 170-42000
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.4264 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
271.32 € *
Price list
Quantity
Price per unit*
50 mtr.
5.4264 €
100 mtr.
4.9980 €
500 mtr.
4.7005 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Inner diameter | 20 mm | |
| Application range | 15-23 mm | |
| Colour | black | |
| Material | PA | |
| Halogen free | Yes | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 50 meters |
| Country of origin | FR |
| Customs tariff number | 58081000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |