170-41600 | HellermannTyton

Plastic braided sleeve, inner Ø 16 mm, range 12-18 mm, black, halogen free, -60 to 150 °C, 170-41600

Order No.: 42P2622
EAN: 4031026191379
MPN:
170-41600
HEGPA6616-PA66-BK
170-41600 HellermannTyton Braided Sleeving
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.4978 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
274.89 € *
Price list
Quantity
Price per unit*
50 mtr.
5.4978 €
100 mtr.
5.0694 €
500 mtr.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version plastic braided sleeve
Inner diameter 16 mm
Application range 12-18 mm
Colour black
Material PA
Halogen free Yes
min. operating temperature -60 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 58081000
Country of origin FR
Original Packaging Reel with 50 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes