166-50607 | HellermannTyton
Clamp, (W) 25.4 mm, clamping range 50-54 mm, steel, galvanized, silver/black, 166-50607
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4248 € *
Available: 4 pcs.
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
10 pcs.
8.7108 €
50 pcs.
8.0087 €
100 pcs.
7.5327 €
500 pcs.
6.8306 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp | |
| Width | 25.4 mm | |
| clamping force range | 50-54 mm | |
| Colour | silver/black | |
| Material | steel, galvanized | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | GB |
| Original Packaging | Bag with 5 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |