HD6025 | CRYDOM
Solid state relay, 660 VAC, zero voltage switching, 4-32 VDC, 25 A, PCB mounting, HD6025
Unit Price (€ / pc.)
96.3424 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
96.34 € *
Price list
Quantity
Price per unit*
1 pcs.
96.3424 €
6 pcs.
90.5590 €
12 pcs.
88.6431 €
20 pcs.
86.7034 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid State Relay, HD6025, CRYDOM
Solid State Relay, Panel Mount, IP00, 660VAC/25A, DC In, Zero Cross
Features
- Ratings from 25A to 125A @ 48-660 VAC
- SCR output for heavy industrial loads
- Zero Voltage or instantaneous turn-on outputs
- UL/CSA/VDE Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
Technical specifications
LED display | No | |
Assembly | PCB mounting | |
Rated current | 25 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 1.2 kV | |
Voltage | 4-32 VDC | |
Control Voltage | 660 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |