HD4840 | CRYDOM
Solid state relay, 4-32 VDC, zero voltage switching, 40 A, PCB mounting, HD4840
Unit Price (€ / pc.)
107.4451 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
107.45 € *
Price list
Quantity
Price per unit*
1 pcs.
107.4451 €
5 pcs.
102.0782 €
11 pcs.
99.7101 €
20 pcs.
97.5681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid State Relay, HD4840, CRYDOM
Solid State Relay, Panel Mount, IP00, 530VAC/40A, DC In, Zero Cross
Features
- Ratings from 12A to 125A @ 48-530 VAC
- SCR output for heavy industrial loads
- Zero Voltage or instantaneous turn-on outputs
- UL/CSA/VDE Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- AC or DC control
- Direct bond copper substrate
- EMC compliant to Level 3
- Direct power lead frame
- Epoxy free design
Technical specifications
LED display | No | |
Assembly | PCB mounting | |
Rated current | 40 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 1.2 kV | |
Control Voltage | 4-32 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |