3274060 | Phoenix Contact
Flange terminal, grey
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6664 € *
Available: 19 pcs.
Available in 5 Days: 17,808 pcs. - if ordered today
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6069 €
50 pcs.
0.5593 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Flange, 3274060, Phoenix Contact
Flange, with screw-on fixing, length: 28.6 mm, width: 8.6 mm, height: 21.7 mm, color: gray.
Features
- Easy marking options
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flange terminal | |
| Length | 28.6 mm | |
| Width | 8.6 mm | |
| Height | 21.7 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |