Reed Relays
28 items in 145 variations
*incl. VAT plus shipping costs
Item description
Total
Contact type
Design
switching current
Coil voltage (DC)
Coil resistance
Switching Voltage (DC)
Switching Voltage (AC)
Breaking capacity
Connection
Grid
Contact material
Version
Order No.:
30G548
Manufacturer:
Günther
Manufacturer SKU:
3570 1331 053
Total Price: 2.90 € *
1 pcs.
2.9036 €
25 pcs.
2.4752 €
100 pcs.
2.2848 €
250 pcs.
2.1777 €
1000 pcs.
1.9873 €
1 Form A (N/O)
SIP
500 mA
5 V
500 Ω
150 V
100 V
10 W
PCB connection
2.54 mm
Order No.:
30G4926
Manufacturer:
Standex Electronics
Manufacturer SKU:
SIL05-1A72-71L
Total Price: 3.28 € *
1 pcs.
3.2844 €
25 pcs.
2.8798 €
100 pcs.
2.7251 €
250 pcs.
2.6299 €
1000 pcs.
2.4752 €
1 Form A (N/O)
SIP
500 mA
5 V
500 Ω
200 V
200 V
10 W
PCB connection
2.54 mm
Order No.:
30G546
Manufacturer:
Günther
Manufacturer SKU:
3570 1331 241
Total Price: 2.94 € *
1 pcs.
2.9393 €
25 pcs.
2.4990 €
100 pcs.
2.3205 €
250 pcs.
2.2015 €
1000 pcs.
2.0111 €
1 Form A (N/O)
SIP
500 mA
24 V
2 kΩ
150 V
100 V
10 W
PCB connection
2.54 mm
Order No.:
30G4854
Manufacturer:
Standex Electronics
Manufacturer SKU:
HE24-1A83-150
Total Price: 59.08 € *
1 pcs.
59.0835 €
5 pcs.
55.5373 €
15 pcs.
53.4072 €
50 pcs.
51.0391 €
150 pcs.
48.9209 €
1 Form A (N/O)
3 A
24 V
1.1 kΩ
7.5 kV
7.5 kV
50 W
stranded wires
Order No.:
30G542
Manufacturer:
Günther
Manufacturer SKU:
3570 1331 121
Total Price: 3.06 € *
1 pcs.
3.0583 €
25 pcs.
2.5942 €
100 pcs.
2.4038 €
250 pcs.
2.2729 €
1000 pcs.
2.0825 €
1 Form A (N/O)
SIP
500 mA
12 V
1 kΩ
150 V
100 V
10 W
PCB connection
2.54 mm
Order No.:
30G4894
Manufacturer:
Standex Electronics
Manufacturer SKU:
DIP24-1A72-12L
Total Price: 3.78 € *
1 pcs.
3.7842 €
25 pcs.
3.3320 €
100 pcs.
3.1535 €
250 pcs.
3.0464 €
1000 pcs.
2.8560 €
1 Form A (N/O)
DIP
500 mA
24 V
2 kΩ
200 V
200 V
10 W
PCB connection
2.54 mm
Order No.:
30G4920
Manufacturer:
Standex Electronics
Manufacturer SKU:
DIP05-2A72-21D
Total Price: 6.78 € *
1 pcs.
6.7830 €
25 pcs.
5.9619 €
50 pcs.
5.7596 €
200 pcs.
5.4383 €
500 pcs.
5.2241 €
2 Form A (N/O)
DIP
500 mA
5 V
200 Ω
200 V
200 V
10 W
PCB connection
2.54 mm
Order No.:
30G4928
Manufacturer:
Standex Electronics
Manufacturer SKU:
SIL12-1A72-71L
Total Price: 3.43 € *
1 pcs.
3.4272 €
25 pcs.
3.0226 €
100 pcs.
2.8441 €
250 pcs.
2.7489 €
1000 pcs.
2.5823 €
1 Form A (N/O)
SIP
500 mA
12 V
1 kΩ
200 V
200 V
10 W
PCB connection
2.54 mm
Order No.:
30G4946
Manufacturer:
Standex Electronics
Manufacturer SKU:
DIP24-1C90-51L
Total Price: 7.33 € *
1 pcs.
7.3304 €
25 pcs.
6.4498 €
50 pcs.
6.2356 €
200 pcs.
5.8786 €
500 pcs.
5.6644 €
1 Form C (NO/NC)
DIP
250 mA
24 V
2 kΩ
175 V
175 V
3 W
PCB connection
2.54 mm
Order No.:
30G4954
Manufacturer:
Standex Electronics
Manufacturer SKU:
DIP12-1C90-51D
Total Price: 7.00 € *
1 pcs.
6.9972 €
25 pcs.
6.1523 €
50 pcs.
5.9500 €
200 pcs.
5.6168 €
1 Form C (NO/NC)
DIP
250 mA
12 V
500 Ω
175 V
175 V
3 W
PCB connection
2.54 mm
Order No.:
30G602
Manufacturer:
Günther
Manufacturer SKU:
3570 1301 121
Total Price: 2.87 € *
1 pcs.
2.8679 €
25 pcs.
2.4395 €
100 pcs.
2.2610 €
250 pcs.
2.1420 €
1000 pcs.
1.9635 €
1 Form A (N/O)
DIP
500 mA
12 V
1 kΩ
100 V
100 V
10 W
PCB connection
2.54 mm
Order No.:
30G481
Manufacturer:
Günther
Manufacturer SKU:
3392 1280 126
Total Price: 120.67 € *
1 pcs.
120.6660 €
3 pcs.
117.0484 €
10 pcs.
113.0262 €
25 pcs.
110.0155 €
100 pcs.
105.1960 €
1 Form A (N/O)
DIP
3 A
12 V
200 Ω
10 kV
10 kV
50 W
PCB connection
Order No.:
30G4834
Manufacturer:
Standex Electronics
Manufacturer SKU:
HE24-1A83
Total Price: 53.18 € *
1 pcs.
53.1811 €
5 pcs.
50.0038 €
15 pcs.
48.0760 €
50 pcs.
45.9459 €
150 pcs.
44.0419 €
1 Form A (N/O)
DIP
3 A
24 V
1 kΩ
7.5 kV
7.5 kV
50 W
PCB connection
5.08 mm
Order No.:
30G4858
Manufacturer:
Standex Electronics
Manufacturer SKU:
LI24-1A85
Total Price: 10.94 € *
1 pcs.
10.9361 €
16 pcs.
9.6271 €
64 pcs.
9.1035 €
160 pcs.
8.7703 €
1 Form A (N/O)
DIP
1 A
24 V
2 kΩ
1 kV
1 kV
100 W
PCB connection
Order No.:
30G4896
Manufacturer:
Standex Electronics
Manufacturer SKU:
DIP05-1A72-12D
Total Price: 3.71 € *
1 pcs.
3.7128 €
25 pcs.
3.2725 €
100 pcs.
3.0940 €
250 pcs.
2.9750 €
1000 pcs.
2.7965 €
1 Form A (N/O)
DIP
500 mA
5 V
500 Ω
200 V
200 V
10 W
PCB connection
2.54 mm
Order No.:
30G4898
Manufacturer:
Standex Electronics
Manufacturer SKU:
DIP12-1A72-12D
Total Price: 3.78 € *
1 pcs.
3.7842 €
25 pcs.
3.3320 €
100 pcs.
3.1535 €
250 pcs.
3.0464 €
1000 pcs.
2.8560 €
1 Form A (N/O)
DIP
500 mA
12 V
1 kΩ
200 V
200 V
10 W
PCB connection
2.54 mm
Order No.:
30G4912
Manufacturer:
Standex Electronics
Manufacturer SKU:
DIP24-1B72-19D
Total Price: 6.58 € *
1 pcs.
6.5807 €
1 Form B (N/C)
DIP
500 mA
24 V
2 kΩ
200 V
200 V
10 W
PCB connection
2.54 mm
Order No.:
30G4924
Manufacturer:
Standex Electronics
Manufacturer SKU:
DIP24-2A72-21D
Total Price: 6.71 € *
1 pcs.
6.7116 €
25 pcs.
5.9024 €
50 pcs.
5.7001 €
200 pcs.
5.3788 €
500 pcs.
5.1765 €
2 Form A (N/O)
DIP
500 mA
24 V
2 kΩ
200 V
200 V
10 W
PCB connection
2.54 mm
Order No.:
30G4930
Manufacturer:
Standex Electronics
Manufacturer SKU:
SIL24-1A72-71L
Total Price: 3.71 € *
1 pcs.
3.7128 €
25 pcs.
3.2725 €
100 pcs.
3.0940 €
250 pcs.
2.9750 €
1000 pcs.
2.7965 €
1 Form A (N/O)
SIP
500 mA
24 V
2 kΩ
200 V
200 V
10 W
PCB connection
2.54 mm
Rh
Order No.:
30G4934
Manufacturer:
Standex Electronics
Manufacturer SKU:
SIL12-1A72-71D
Total Price: 3.59 € *
1 pcs.
3.5938 €
25 pcs.
3.1654 €
100 pcs.
2.9869 €
250 pcs.
2.8798 €
1000 pcs.
2.7013 €
1 Form A (N/O)
SIP
500 mA
12 V
1 kΩ
200 V
200 V
10 W
PCB connection
2.54 mm
First-class reed relays
Reed relays work with the so-called reed switch. It makes it possible to open or close electrical circuits by a magnetic field acting from the outside. These components are used, for example, for signal switching in measuring instruments.The special relays consist of a solenoid coil usually wound from enameled copper wire. The so-called reed switch is located in the center of this coil. Because of their shielding, reed switches can often be packed tightly together without affecting each other. Reed relays are considered to be particularly reliable and also extremely durable.