4-544 | Bernstein
Screwdriver, PZ2, Pozidriv, BL 100 mm, L 215 mm, 4-544
Order No.: 06L5467
EAN: 7640174711154
MPN:
4-544
Unit Price (€ / pc.)
8.0563 € *
Available in 5 Days: 28 pcs. - if ordered today
Total Price:
8.06 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0563 €
5 pcs.
7.2590 €
*incl. VAT plus shipping costs
Subject to prior sale
Crosstip screwdriver, type Bernstein Euroline-Power.
With ergonomic 2-C handles, impact-resistant, anti-slip protection and suspension hole.
Blade: made of chrome vanadium, chromed, full length hardened, black tip.
For Pozidriv recessed head screws, type 4-544.
Technical attributes (type, blade size (size), blade diameter (D), blade length (BL), overall length (L)): 4-544, size 2, D 6.0, BL 100, L 214 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ2 | |
| Blade length | 100 mm | |
| Peak type | Pozidriv | |
| Length | 215 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |