4-532 | Bernstein
Screwdriver, PH0, Phillips, BL 60 mm, L 160 mm, 4-532
Order No.: 06L5460
EAN: 4099891371869
MPN:
4-532
Unit Price (€ / pc.)
7.2114 € *
Available in 5 Days: 133 pcs. - if ordered today
Total Price:
7.21 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2114 €
10 pcs.
6.4736 €
50 pcs.
5.8429 €
*incl. VAT plus shipping costs
Subject to prior sale
Crosstip screwdriver, type Bernstein Euroline-Power.
With ergonomic 2-C handles, impact-resistant, anti-slip protection and suspension hole.
Blade: made of chrome vanadium, chromed, full length hardened, black tip.
For Phillips recessed head screws, type 4-532.
Technical attributes (type, blade size (size), blade diameter (D), blade length (BL), overall length (L)): 4-532, size 0, D 3.0, BL 60, L 160 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH0 | |
| Blade length | 60 mm | |
| Peak type | Phillips | |
| Length | 160 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |