12103A181JAT2A | AVX

Ceramic capacitor, 180 pF, 25 V (DC), ±5 %, SMD 1210 (3225), C0G, 12103A181JAT2A

Order No.: 55D5374
EAN: 4099879775481
MPN:
12103A181JAT2A
Series: CAPCS12103A
12103A181JAT2A AVX Ceramic Capacitors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Ceramic capacitor, 12103A181JAT2A, AVX

C0G (NP0) is the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides.

C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics. C0G (NP0) formulations show no aging characteristics.

Technical specifications
Filter Property Value
Rated voltage (DC) 25 V
max. operating temperature 125 °C
Tolerance ±5 %
Length 3.2 mm
Capacity 180 pF
Dielectric material C0G
min. operating temperature -55 °C
Design SMD 1210 (3225)
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes