12102C183MAT2A | AVX

Ceramic capacitor, 18 nF, 200 V (DC), ±20 %, SMD 1210 (3225), X7R, 12102C183MAT2A

Order No.: 55D5100
EAN: 4099879773388
MPN:
12102C183MAT2A
Series: CAPCS12102C
12102C183MAT2A AVX Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1737 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
694.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1737 €

Ceramic capacitor, 12102C183MAT2A, AVX

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature varia_x0002_tion of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Capacitance for X7R variesunder the influence of electrical op_x0002_erating conditions such as voltage and frequency.

X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

Technical specifications
Filter Property Value
Capacity 18 nF
Rated voltage (DC) 200 V
Tolerance ±20 %
Dielectric material X7R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85322400
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes