66.9126-23 | Stäubli Electrical Connectors

Adapter, cable lug 8.2 mm to 4 mm socket, blue, CAT II, 66.9126-23

Order No.: 86F9053
EAN: 842640115696
MPN:
66.9126-23
XKS-A BLAU
66.9126-23 Stäubli Electrical Connectors T&M Adapters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0813 € *
Available in 7 Days: 4 pcs. - if ordered today
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.4625 €
50 pcs.
3.9151 €
100 pcs.
3.7842 €
500 pcs.
3.5224 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter for laboratory connector, 66.9126-23, Stäubli Electrical Connectors

Cable lug adapter, made of brass for permanent installation, e. g. for connecting screw terminals. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Fork lug can be bent once to 45°.

Technical Data

  • Version: Cable lug adapter
  • Colour: blue
  • Rated voltage: 1000 V
  • Rated current: 20 A
Technical specifications
Filter Property Value
Version adapter
Site (1) cable lug 8.2 mm
Site (2) 4 mm socket
Colour blue
contact surface nickel-plated
Rated category CAT II
Rated Voltage 1000 V
Rated current 20 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes