05066303001 | Wera
Bit, T8, TORX, BL 25 mm, L 25 mm, 05066303001
Unit Price (€ / pc.)
2.0587 € *
Available: 5 pcs.
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
5 pcs.
1.9516 €
10 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale
Torx screw bits, type Wera 867/1TZ.
With 1/4" hexagonal shaft; Length: 25 mm.
Type: 66303, size TX 8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T8 | |
| Blade length | 25 mm | |
| Peak type | TORX | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |