05066302001 | Wera
Bit, T7, TORX, BL 25 mm, L 25 mm, 05066302001
Unit Price (€ / pc.)
2.0944 € *
Available: 3 pcs.
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
5 pcs.
1.9873 €
10 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale
Torx screw bits, type Wera 867/1TZ.
With 1/4" hexagonal shaft; Length: 25 mm.
Type: 66302, size TX 7
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T7 | |
| Blade length | 25 mm | |
| Peak type | TORX | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |