NSYTBS19168 | Schneider Electric
ABS enclosure, (L x W x H) 192 x 164 x 87 mm, light gray (RAL 7035), IP66, NSYTBS19168
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5168 € *
Standard delivery time from the manufacturer is: 1 Week
ABS enclosure, NSYTBS19168, Schneider Electric
ABS industrial box for Thalassa TBS. Multi purpose. 192 x 164 x 87 mm. Wall mounted on enclosure. One piece moulded. Lock by captive screw flat outside sealed area. Cover fixing by 4 plastic screws. Protection IP 66, IK07, electrical insulation class 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 192 mm | |
| Width | 164 mm | |
| Height | 87 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |