NSYTBS16128 | Schneider Electric
ABS enclosure, (L x W x H) 164 x 121 x 87 mm, light gray (RAL 7035), IP66, NSYTBS16128
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7084 € *
Available: 6 pcs.
Total Price:
29.42 € *
Price list
Quantity
Price per unit*
2 pcs.
14.7084 €
4 pcs.
14.0777 €
6 pcs.
13.3161 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, NSYTBS16128, Schneider Electric
Thalassa TBS industrial ABS box with opaque cover H20. Interior is 150 x 105 x 80 mm. Exterior is 164 x 121 x 87 mm. Wall mounted enclosure, low plain cover. Outside sealed. Certifications is DEMKO, SEMKO, TÜV. Fire resistance 650°. ABS (acrylonitrile butadiene-styrene). IP66 (NEMA 4.4 x ), IK07, Grey RAL 7035, Insulation Class II. Set of 2. Ambient temperature for storage/operation is (-15 to 40 °C)/(-25 to 60 °C).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 164 mm | |
| Width | 121 mm | |
| Height | 87 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |